Samtec QTH Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 106 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$21.00

(exc. GST)

$23.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 104$10.50$21.00-
106 - 210$10.235$20.472%
212 +$10.08$20.163%

*price indicative

RS Stock No.:
208-9073
Mfr. Part No.:
QTH-020-01-F-D-DP-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

QTH

Pitch

500μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 40 position connector differential pair array with male surface mount gold.

Connector Type Differential Pair Array, Male

Number of Positions 40

Pitch 0.020" (0.50mm)

Number of Rows 2

Mounting Type Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy