Samtec QTE Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9057
- Mfr. Part No.:
- QTE-040-01-F-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-9057
- Mfr. Part No.:
- QTE-040-01-F-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTE | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2A | |
| Housing Material | LCP | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 225V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTE | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2A | ||
Housing Material LCP | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 225V | ||
The Samtec 80 position connector has outer shroud contacts surface mount gold.
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Related links
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
