Samtec MTLW Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$0.71

(exc. GST)

$0.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.71-
10 - 49$0.701%
50 - 99$0.684%
100 - 249$0.667%
250 +$0.658%

*price indicative

RS Stock No.:
208-8938
Mfr. Part No.:
MTLW-102-07-G-S-230
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

MTLW

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Number of Contacts

2

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 2.54 mm MTLW series is low profile variable post height terminal strip. It has 2 position and has single row.

Black LCP insulator material

Temperature range -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy