Samtec HTSS Series Right Angle Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8706
- Mfr. Part No.:
- HTSS-105-01-L-DV-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 150 units)*
$555.75
(exc. GST)
$611.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 150 - 150 | $3.705 | $555.75 | - |
| 300 - 450 | $3.612 | $541.80 | 2% |
| 600 + | $3.557 | $533.55 | 3% |
*price indicative
- RS Stock No.:
- 208-8706
- Mfr. Part No.:
- HTSS-105-01-L-DV-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | HTSS | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series HTSS | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec PCB Header has 10 positions in two row with surface mount.
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Related links
- Samtec HTSS Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec HTSS Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface 10 Contact(s) 2 Row, Shrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
