Samtec TSM Series Right Angle Surface Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 reel of 200 units)*

$648.00

(exc. GST)

$712.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
200 - 200$3.24$648.00-
400 - 600$3.16$632.002%
800 +$3.11$622.004%

*price indicative

RS Stock No.:
208-6401
Mfr. Part No.:
TSM-110-01-T-DH-A-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

The Samtec TSM series SMT board-to-board square post header terminal strip with a 2.54mm pitch, which has 20 contact, a black liquid crystal polymer insulator and phosphor bronze terminal. It used matte tin on tail and has double row with horizontal body

Operating temperature range -55°C to +125°C

Voltage Rating 475 VAC

Each (In a Pack of 2)
$2.82
Each (In a Pack of 2)
$4.91
Each (On a Tape of 2)
$5.375
Each
$4.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy