Samtec TMS Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.47

(exc. GST)

$0.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.47
10 - 49$0.46
50 - 99$0.45
100 - 249$0.44
250 +$0.43

*price indicative

RS Stock No.:
208-6020
Mfr. Part No.:
TMS-101-02-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Current

5A

Pitch

2.54mm

Number of Contacts

2

Housing Material

Black Glass Filled Polyester, Black Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

File No. E111594

Voltage

281V

The Samtec connector header has surface mount with 2 position.

Number of Positions 2

Number of Rows 2

Row Spacing - Mating 0.100" (2.54mm)

Number of Positions Loaded All

Style Board to Board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy