Samtec TFM Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 56 more to save 2%

View bulk pricing options

Subtotal (1 tube of 28 units)*

$140.45

(exc. GST)

$154.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
28 - 28$5.016$140.45-
56 - 84$4.89$136.922%
112 +$4.815$134.824%

*price indicative

RS Stock No.:
208-5945
Mfr. Part No.:
TFM-110-01-S-D-RE2-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Pitch

1.27mm

Current

3.2A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec connector header has through hole 20 position 0.050" (1.27mm).

Connector Type Header, Elevated

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 20

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy