Samtec TFM Series Straight Through Hole PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 92 more to save 2%

View bulk pricing options

Subtotal (1 tube of 46 units)*

$124.98

(exc. GST)

$137.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
46 - 46$2.717$124.98-
92 - 138$2.649$121.852%
184 +$2.608$119.974%

*price indicative

RS Stock No.:
208-5917
Mfr. Part No.:
TFM-104-01-L-S-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec connector header has through hole 4 position 0.050" (1.27mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 4

Number of Rows 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy