Amphenol Socapex HDAS Series Right Angle PCB PCB Header, 41 Contact(s), 1.91 mm Pitch, 3 Row, Shrouded

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$238.39

(exc. GST)

$262.23

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 10 unit(s) shipping from 23 November 2026

Units
Per unit
Saving
1 - 2$238.39-
3 - 4$228.873%
5 - 9$219.377%
10 +$214.619%

*price indicative

RS Stock No.:
208-5035
Mfr. Part No.:
HDASF041YC-000
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

HDAS

Product Type

PCB Header

Current

4.5A

Pitch

1.91mm

Number of Contacts

41

Housing Material

Glass Filled Thermoplastic Liquid Crystal Polymer

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.905mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
FR
The Amphenol HDAS plug 41 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.

Dedicated to harsh environment

Press-fit technology for significant assembly cost reduction and extreme reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy