Samtec ERM8 Series Right Angle Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0952
- Mfr. Part No.:
- ERM8-020-01-L-D-RA-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $80.40
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$1,608.60
(exc. GST)
$1,769.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $8.043 | $1,608.60 | - |
| 400 - 600 | $7.842 | $1,568.40 | $80.40 |
| 800 + | $7.721 | $1,544.20 | $257.60 |
*price indicative
- RS Stock No.:
- 208-0952
- Mfr. Part No.:
- ERM8-020-01-L-D-RA-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM8 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.4A | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM8 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.4A | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8-RA 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8-RA uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plati
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
