Samtec ERM8 Series Vertical Surface PCB Header, 26 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 82 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.98

(exc. GST)

$6.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 81$5.98-
82 - 162$5.832%
163 +$5.763%

*price indicative

RS Stock No.:
208-0951
Mfr. Part No.:
ERM8-013-05.0-L-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM8

Product Type

PCB Header

Pitch

800μm

Current

1.4A

Number of Contacts

26

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plating con

Smooth broad milled contact surface for increased wear life

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy