Samtec ERM8 Series Vertical Surface PCB Header, 26 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0949
- Mfr. Part No.:
- ERM8-013-02.0-L-DV-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-0949
- Mfr. Part No.:
- ERM8-013-02.0-L-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM8 | |
| Current | 1.4A | |
| Pitch | 800μm | |
| Number of Contacts | 26 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM8 | ||
Current 1.4A | ||
Pitch 800μm | ||
Number of Contacts 26 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plating con
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
