Samtec ERM5 Series Vertical Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.40

(exc. GST)

$7.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$6.40-
125 - 249$6.232%
250 +$6.144%

*price indicative

RS Stock No.:
208-0938
Mfr. Part No.:
ERM5-030-02.0-L-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM5

Current

1.5A

Pitch

500μm

Housing Material

LCP

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

500μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

269V

The Samtec ERM5 0.50 mm is a board-mounted header designed for use in high-speed system. The ERM5 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 28Gbps performance. It used gold plated contact with up t

Smooth broad milled contact surface for increased wear life

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy