Samtec EHF Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0831
- Mfr. Part No.:
- EHF-113-01-L-D-SM-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 150 units)*
$1,064.55
(exc. GST)
$1,171.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 150 - 150 | $7.097 | $1,064.55 | - |
| 300 - 450 | $6.919 | $1,037.85 | 2% |
| 600 + | $6.813 | $1,021.95 | 4% |
*price indicative
- RS Stock No.:
- 208-0831
- Mfr. Part No.:
- EHF-113-01-L-D-SM-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHF | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 1.27mm pitch shrouded double row PCB IDC header with polarizing notch for accurate mating, ejector latch and gold plated contact. It has PCB surface mount with up to 26 contact.
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
