Molex Mega-Fit Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tray of 100 units)*

$258.60

(exc. GST)

$284.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400$2.586$258.60-
500 +$2.327$232.7010%

*price indicative

RS Stock No.:
207-6892
Mfr. Part No.:
768250004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Current

23.5A

Pitch

5.7mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.7mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
The Molex PCB header made up of copper material with tin plating. It has voltage rating of 600V and current rating of 23A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy