Molex Mini-Fit Jr Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2244 more to save 2%

View bulk pricing options

Subtotal (1 tray of 1122 units)*

$1,193.81

(exc. GST)

$1,312.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,122 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
1122 - 1122$1.064$1,193.81-
2244 - 3366$1.037$1,163.512%
4488 +$1.021$1,145.564%

*price indicative

RS Stock No.:
207-6795
Mfr. Part No.:
39302040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Jr

Current

9A

Pitch

4.2mm

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with tin plating. It has voltage rating of 600V and current rating of 9A. It has operating temperature range from-40° to +105°C.

Halogen free

Tray type packaging

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy