Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 205-6350
- Mfr. Part No.:
- 10129382-906002BLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 8000 more to save $80.00
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$1,600.00
(exc. GST)
$1,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.40 | $1,600.00 | - |
| 8000 - 12000 | $0.39 | $1,560.00 | $80.00 |
| 16000 + | $0.384 | $1,536.00 | $256.00 |
*price indicative
- RS Stock No.:
- 205-6350
- Mfr. Part No.:
- 10129382-906002BLF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 1.5kV | ||
- RS Stock No. 2056357
- Mfr. Part No. 10129382-906003BLF
- RS Stock No. 2056360
- Mfr. Part No. 10129382-910003BLF
- RS Stock No. 2056345
- Mfr. Part No. 10129382-906001BLF
- RS Stock No. 2056351
- Mfr. Part No. 10129382-906002BLF
Related links
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1












