Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.12

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 980$0.656$13.12
1000 - 1980$0.642$12.84
2000 +$0.633$12.66

*price indicative

RS Stock No.:
205-6345
Mfr. Part No.:
10129382-906001BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

EconoStik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

1.5kV

The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.

0.64mm square headers

High-temperature thermoplastic

1μin gold contact plating and tested to 50 mating cycles

Customized mating and tail lengths

Custom polarization available

RoHS compliant and lead-free

Related links