Molex Mini-Fit BMI Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-5996
Distrelec Article No.:
304-39-555
Mfr. Part No.:
15246100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit BMI

Current

13A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
The Molex's mini-fit BMI has dual row, right-angle with snap-in plastic peg PCB lock and 10 Circuit with nylon resin material.

Temperature range -40° to +105°C

Used brass material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy