Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8940
- Mfr. Part No.:
- 638363222008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 25 units)*
$104.70
(exc. GST)
$115.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $104.70 | $4.188 |
| 5 + | $94.23 | $3.769 |
*price indicative
- RS Stock No.:
- 201-8940
- Mfr. Part No.:
- 638363222008
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FAST | |
| Product Type | PCB Header | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Housing Material | Polycarbonate | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | cULus approval, REACh Approval Conform or declared, RoHS Approval | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FAST | ||
Product Type PCB Header | ||
Pitch 7.62mm | ||
Current 16A | ||
Housing Material Polycarbonate | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Steel | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals cULus approval, REACh Approval Conform or declared, RoHS Approval | ||
Voltage 30V | ||
- COO (Country of Origin):
- RO
Related links
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Vertical PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header 7.62 mm Pitch Shrouded
