JST JFA J2000 Series Top Entry Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 pack of 6 units)*

$23.08

(exc. GST)

$25.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 1$23.08$3.847-
2 - 3$22.40$3.7332%
4 - 5$21.72$3.625%
6 - 7$21.07$3.5128%
8 +$20.43$3.40511%

*price indicative

RS Stock No.:
201-8598
Mfr. Part No.:
B04B-J21SK-GGYR (LF)(AU)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J2000

Product Type

PCB Header

Current

4.6A

Pitch

2.5mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

4

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
The Jst Manufacturing , J2000 series is a header , top entry type. It is centre locking type with single row.

Single-row type

2.5 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy