Molex 205338 Series Right Angle Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-7507
- Distrelec Article No.:
- 304-32-095
- Mfr. Part No.:
- 2053380004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 450 more to save $34.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 445 | $2.898 | $14.49 | - |
| 450 - 895 | $2.822 | $14.11 | $34.20 |
| 900 + | $2.78 | $13.90 | $106.20 |
*price indicative
- RS Stock No.:
- 201-7507
- Distrelec Article No.:
- 304-32-095
- Mfr. Part No.:
- 2053380004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 205338 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 6.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Pico Lock | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 205338 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 6.5A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Pico Lock | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex 205338 Series PCB Header, 2mm Pitch, 4 Contacts - 2053380004
This PCB header is a key component in the Pico-Lock connector system, designed for reliable connectivity. It features a 2.0mm pitch and provides a right-angle orientation, making it suitable for space-constrained applications. With a configuration of 4 circuits, this shrouded surface mount connector ensures secure connections for wire-to-board applications.
Features & Benefits
• 2.0mm pitch facilitates compact design in electronic assemblies
• Shrouded design enhances contact protection for reliable connectivity
• Gold plating offers superior conductivity and corrosion resistance
• Maximum current rating of 6.5A supports high-power applications
• Durable construction allows for up to 30 mating cycles
• Right-angle orientation simplifies installation in tight spaces
Applications
• Utilised in automation control systems
• Ideal for signal transmission in electronic devices
• Suitable for use in consumer electronics assemblies
• Commonly integrated into electrical panel connections
Why is the choice of copper alloy important for this connector?
The use of copper alloy in this connector ensures excellent electrical conductivity and thermal performance, enabling reliable connections even under high loads.
Can this connector handle outdoor environments?
It is recommended to use this connector in controlled environments as it operates effectively within a temperature range of -40°C to +105°C, optimising performance under specified conditions.
How does the shrouded design benefit installation?
The shrouded design prevents accidental disconnections during installation and operation, while also reducing the risk of misalignment.
What is the significance of gold plating on the contacts?
Gold plating significantly reduces contact resistance and enhances corrosion resistance, ensuring a long-lasting and reliable connection.
How is the connector packaged for distribution?
The connector is packaged in embossed tape on a reel, facilitating convenient handling and automated assembly processes.
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
