Molex 206832 Series Vertical Through Hole PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-9818
- Mfr. Part No.:
- 206832-2002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $11.70 |
| 15 - 29 | $11.40 |
| 30 + | $11.22 |
*price indicative
- RS Stock No.:
- 200-9818
- Mfr. Part No.:
- 206832-2002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 206832 | |
| Product Type | PCB Header | |
| Current | 12 | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 206832 | ||
Product Type PCB Header | ||
Current 12 | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Molex 206832 Series PCB Header, 3mm Pitch, 20 Contacts - 206832-2002
This PCB header is designed for high-performance applications in the electronics and automation industries. The product features a 3.0mm pitch, dual-row configuration with 20 circuits, ideal for connecting various components effectively. With a vertical mounting orientation and a shrouded design, it ensures secure and efficient connectivity in wire-to-board scenarios.
Features & Benefits
• High copper alloy contact material enhances conductivity and durability
• Gold plating improves corrosion resistance and ensures reliable connections
• Shrouded design prevents unintended contact for increased safety
• Supports a maximum current rating of 12A for high-power applications
• Through-hole design allows for secure and stable mounting
• Glow-wire capable, suitable for rigorous thermal conditions
Applications
• Used in power distribution systems connecting wires to PCBs
• Ideal for automation equipment requiring reliable electrical connections
• Suitable for electrical systems where space is limited and efficiency is a priority
• Employed in mechanical devices needing robust and stable connections
What is the maximum current rating for individual circuits?
Each circuit supports a maximum current rating of 12.5A, accommodating various electrical demands in high-power applications.
What are the compatible materials used in its construction?
The header is primarily constructed from a high copper alloy for the contact material, ensuring superior electrical performance. The resin is liquid crystal polymer, providing thermal stability and durability.
How does the glow-wire capability enhance usability?
The glow-wire capability allows this component to resist ignition under elevated temperatures, making it suitable for applications where safety and thermal performance are crucial.
What is the maximum operating temperature range for this product?
This component operates efficiently within a temperature range of -40°C to +105°C, making it versatile for various environments, including industrial applications.
Related links
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
