Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$54.54
(exc. GST)
$59.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $5.454 | $54.54 | - |
| 100 - 490 | $5.073 | $50.73 | 6% |
| 500 + | $4.567 | $45.67 | 16% |
*price indicative
- RS Stock No.:
- 200-7270
- Mfr. Part No.:
- 1409237
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PRC | |
| Product Type | Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PRC | ||
Product Type Cover | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1409237 is a protective cap for 3 and 5-pos, PRC device plugs.
Black colour
Degree of protection (when plugged in) IP66 / IP68
Stripping length 12 mm
Contact carrier material mPPE
Flammability rating according to UL 94 V0
