Samtec SIB Series Straight Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 550 more to save 9%

View bulk pricing options

Subtotal (1 tube of 110 units)*

$246.62

(exc. GST)

$271.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
110 - 440$2.242$246.62-
550 +$2.018$221.989%

*price indicative

RS Stock No.:
200-2168
Mfr. Part No.:
SIB-102-02-F-S-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SIB

Pitch

2.54mm

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec SIB series one-piece interface has 2 pins. It has pole pitch of 2.54 mm. The insulation material used is of black liquid crystal polymer and material used for terminals is of phosphor bronze.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

Current rating is 2.6 A per pin (1 pin powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy