Samtec SFMH Series Horizontal Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 reel of 625 units)*

$3,471.25

(exc. GST)

$3,818.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
625 - 625$5.554$3,471.25-
1250 - 1875$5.42$3,387.502%
2500 +$5.332$3,332.503%

*price indicative

RS Stock No.:
200-2129
Mfr. Part No.:
SFMH-105-02-L-D-WT-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SFMH

Pitch

1.27mm

Current

2.6A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec SFMH series high-reliability socket strip has 10 pins. It has pole pitch of 1.27 mm. The insulation material used is of black liquid crystal polymer and material used for terminals is of phosphor bronze.

Plating used is of Au over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

Current rating is 2.6 A per pin (2 pins powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy