Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2250 more to save 10%

View bulk pricing options

Subtotal (1 reel of 450 units)*

$3,107.25

(exc. GST)

$3,418.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 1800$6.905$3,107.25-
2250 +$6.214$2,796.3010%

*price indicative

RS Stock No.:
200-1826
Mfr. Part No.:
QTE-020-01-L-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTE

Product Type

PCB Header

Current

2A

Pitch

800μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V

The Samtec QTE series high-speed ground plane terminal strip has 40 pins. It has pole pitch of 0.8 mm. The insulation material used is of liquid crystal polymer and material used for terminals is of phosphor bronze

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

225 VAC voltage rating when mated with QSE

5 mm Stack Height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy