Samtec TS Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 38 more to save 2%

View bulk pricing options

Subtotal (1 tube of 19 units)*

$55.77

(exc. GST)

$61.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
  • Plus 19 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
19 - 19$2.935$55.77-
38 - 57$2.862$54.382%
76 +$2.817$53.524%

*price indicative

RS Stock No.:
200-1497
Mfr. Part No.:
TS-112-T-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TS

Product Type

Pin Header

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.96mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

4.22mm

The Samtec TS series are precision machined terminal strips. Insulating material used is of black G.F. Polyester. the terminals are of brass, except for type G, it is of phosphor bronze. There are total 12 no. of contacts.

Plating used : Au over 50 μ" (1.27 μm) Ni or Sn over 100 μ" (2.54 μm) Cu or 50 μ" (1.27 μm) Ni

Operating temp range: -55 °C to +125 °C with Gold ;-55 °C to +105 °C with Tin

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy