Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 200-0528
- Mfr. Part No.:
- QMSS-026-06.75-L-D-PC4
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $9.52
View bulk pricing optionsSubtotal (1 unit)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 13 | $26.41 | - |
| 14 - 27 | $25.73 | $9.52 |
| 28 + | $25.34 | $29.96 |
*price indicative
- RS Stock No.:
- 200-0528
- Mfr. Part No.:
- QMSS-026-06.75-L-D-PC4
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Number of Contacts | 52 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Number of Contacts 52 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
2
The Samtec QMSS series is high-speed rugged ground plane combo power terminal strip.
Up to 96 positions
Differential pair signalling
Related links
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMSS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMSS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
