Samtec LSS Series Straight Surface PCB Header, 20 Contact(s), 635 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 52 units)*

$203.53

(exc. GST)

$223.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
52 - 52$3.914$203.53
104 - 156$3.817$198.48
208 +$3.758$195.42

*price indicative

RS Stock No.:
200-0316
Mfr. Part No.:
LSS-110-02-L-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSS

Current

1.7A

Pitch

635μm

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

635μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

2

The Samtec LSS series is self mating hermaphroditic header.it can connect up to 100 I/o.

Audible click when mated

Self-mating system reduces inventory cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy