Samtec LPAM Series Straight Surface PCB Header, 320 Contact(s), 1.27 mm Pitch, 8 Row, Shrouded
- RS Stock No.:
- 200-0285
- Mfr. Part No.:
- LPAM-40-01.5-S-08-2-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$11,671.50
(exc. GST)
$12,838.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $38.905 | $11,671.50 | - |
| 1500 + | $38.127 | $11,438.10 | 1% |
*price indicative
- RS Stock No.:
- 200-0285
- Mfr. Part No.:
- LPAM-40-01.5-S-08-2-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LPAM | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Number of Contacts | 320 | |
| Number of Rows | 8 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LPAM | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 2.2A | ||
Housing Material LCP | ||
Number of Contacts 320 | ||
Number of Rows 8 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
The Samtec PCB header LPAM series is high speed high-density low profile open-pin-field array terminal. The LPAM series is a shrouded connector with a straight orientation.
Dual beam contact system
Solder crimp termination for ease of processing
56 Gbps PAM4 performance
Related links
- Samtec LPAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec LPAM Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAM Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec LPAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
