Samtec IPL1 Series Straight Surface PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 36 more to save 2%

View bulk pricing options

Subtotal (1 tube of 18 units)*

$84.82

(exc. GST)

$93.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
18 - 18$4.712$84.82-
36 - 54$4.595$82.712%
72 +$4.524$81.433%

*price indicative

RS Stock No.:
200-0238
Mfr. Part No.:
IPL1-112-02-L-D-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Pitch

2.54mm

Current

3.8A

Number of Contacts

24

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

675V

2

The Samtec IPL1 series is discrete wire header, Polarized, single or double row system.

Individually shrouded contacts

Vertical, right-angle and right-angle elevated through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy