Samtec IP5 Series Right Angle Through Hole PCB Header, 8 Contact(s), 160 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 200-0195
- Mfr. Part No.:
- IP5-08-01-L-S-RA1-L-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $695.50
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$4,215.70
(exc. GST)
$4,637.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $42.157 | $4,215.70 | - |
| 500 + | $40.766 | $4,076.60 | $695.50 |
*price indicative
- RS Stock No.:
- 200-0195
- Mfr. Part No.:
- IP5-08-01-L-S-RA1-L-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | IP5 | |
| Pitch | 160μm | |
| Current | 2.3A | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 158μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series IP5 | ||
Pitch 160μm | ||
Current 2.3A | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 158μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec right angle PCB header IP5 series is high isolation RF plug strip. The IP5 series is a shrouded connector with a right angle orientation.
Up to 9.5 GHz / 19 Gbps
90% performance at 50% cost of traditional RF
4.00 mm pitch
Rows: Single
Related links
- Samtec IP5 Series Right Angle Through Hole PCB Header 0.16 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- Samtec IP5 Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
