Samtec TMM Series Straight Surface Pin Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$3.125$6.25

*price indicative

Packaging Options:
RS Stock No.:
198-2887
Mfr. Part No.:
TMM-107-01-L-D-SM-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMM

Pitch

2mm

Current

3.2A

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

COO (Country of Origin):
MY
Samtec TMM series header is a 2mm low profile surface mount Terminal strip with 14 contact pins.

Black liquid crystal polymer for insulation

Terminals are MADE up of Phosphor Bronze

Current rating of 3.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy