Samtec TLW Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save $1.80

View bulk pricing options

Subtotal (1 unit)*

$6.45

(exc. GST)

$7.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.45-
10 - 24$6.27$1.80
25 - 99$6.09$9.00
100 - 249$5.97$48.00
250 +$5.85$150.00

*price indicative

RS Stock No.:
198-2827
Mfr. Part No.:
TLW-140-05-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TLW

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Number of Contacts

40

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec TLW series header is a 2.54mm low profile terminal strip with 40 contact pins.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 5.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy