Samtec TLW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.96

(exc. GST)

$2.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.96-
10 - 24$1.922%
25 - 99$1.884%
100 - 249$1.846%
250 +$1.827%

*price indicative

RS Stock No.:
198-2811
Mfr. Part No.:
TLW-103-06-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TLW

Product Type

Pin Header

Current

5.2A

Pitch

2.54mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

4.32mm

Mating Pin Length

2.67mm

Standards/Approvals

No

Samtec TLW series header is a 2.54mm low profile terminal strip with 6 contact pins.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 5.2A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy