Samtec TFM Series Right Angle Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2708
- Mfr. Part No.:
- TFM-125-01-L-D-RE1-WT
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$111.06
(exc. GST)
$122.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 14 | $7.933 | $111.06 |
| 28 - 42 | $7.734 | $108.28 |
| 56 + | $7.616 | $106.62 |
*price indicative
- RS Stock No.:
- 198-2708
- Mfr. Part No.:
- TFM-125-01-L-D-RE1-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 50 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
