Samtec TFM Series Right Angle Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2706
- Mfr. Part No.:
- TFM-120-01-S-D-RE1-WT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 85 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 17 units)*
$148.26
(exc. GST)
$163.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 17 - 68 | $8.721 | $148.26 | - |
| 85 + | $7.848 | $133.42 | 10% |
*price indicative
- RS Stock No.:
- 198-2706
- Mfr. Part No.:
- TFM-120-01-S-D-RE1-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFM | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFM | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 40 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface 60 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
