Samtec TFM Series Straight Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2701
- Mfr. Part No.:
- TFM-115-02-S-D-A-P
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-2701
- Mfr. Part No.:
- TFM-115-02-S-D-A-P
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TFM | |
| Current | 3.2A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TFM | ||
Current 3.2A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
Samtec TFM series header is a 1.27mm Tiger Eye high-reliability Terminal strip with 30 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 3.2A per pin
Voltage rating of 250 VAC
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole 30 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
