Samtec TEMS Series Straight Through Hole PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 198-2654
- Mfr. Part No.:
- TEMS-130-02-07.0-H-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $200.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$4,017.75
(exc. GST)
$4,419.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $16.071 | $4,017.75 | - |
| 500 - 2250 | $15.67 | $3,917.50 | $200.50 |
| 2500 + | $14.103 | $3,525.75 | $4,920.00 |
*price indicative
- RS Stock No.:
- 198-2654
- Mfr. Part No.:
- TEMS-130-02-07.0-H-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TEMS | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 2.9A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 235V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TEMS | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 2.9A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 235V | ||
Samtec TEMS series header is a 0.8mm Tiger Eye slim micro Terminal strip with 60 contact pins.
Black liquid crystal polymer for insulation
Terminals are MADE up of Phosphor Bronze
Current rating of 2.9A per pin
Operating Temperature ranges from -55°C to +125°C
Related links
- Samtec TEMS Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec TEMS Series Straight PCB PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec MEC8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec LSEM Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface 60 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec ERM8 Series PCB Header 0.8 mm Pitch Shrouded
