Samtec ERM8 Series Straight Surface PCB Header, 25 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 197-6563
- Mfr. Part No.:
- ERM8-025-09.0-L-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 125 units)*
$742.88
(exc. GST)
$817.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 125 - 125 | $5.943 | $742.88 | - |
| 250 - 1125 | $5.794 | $724.25 | 2% |
| 1250 + | $5.215 | $651.88 | 12% |
*price indicative
- RS Stock No.:
- 197-6563
- Mfr. Part No.:
- ERM8-025-09.0-L-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM8 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 1.4A | |
| Number of Contacts | 25 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM8 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 1.4A | ||
Number of Contacts 25 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8 series edge rate rugged high speed Terminal strip. It has phosphor bronze as contact material and black liquid crystal polymer as insulator material.
Current rating 2.2A per pin
Operating Temperature Range -55°C to +125°C
RoHS compliant
Lead free solderable
- RS Stock No. 1976564
- Mfr. Part No. ERM8-025-09.0-L-DV-K-TR
Each
$8.35
- RS Stock No. 1976625
- Mfr. Part No. ERM8-010-02.0-L-DV-TR
Each
$5.18
- RS Stock No. 7668943P
- Mfr. Part No. ERM8-075-05.0-S-DV-TR
Each (Supplied on a Reel)
$40.41
- RS Stock No. 7668943
- Mfr. Part No. ERM8-075-05.0-S-DV-TR
Each
$40.41
Related links
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Horizontal Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded








