Samtec FTMH Series Vertical Surface Pin Header, 14 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 197-0014
- Mfr. Part No.:
- FTMH-107-03-L-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 166 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 83 units)*
$287.01
(exc. GST)
$315.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 83 - 83 | $3.458 | $287.01 | - |
| 166 - 747 | $3.372 | $279.88 | 2% |
| 830 + | $3.034 | $251.82 | 12% |
*price indicative
- RS Stock No.:
- 197-0014
- Mfr. Part No.:
- FTMH-107-03-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTMH | |
| Product Type | Pin Header | |
| Pitch | 1mm | |
| Current | 3.1A | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTMH | ||
Product Type Pin Header | ||
Pitch 1mm | ||
Current 3.1A | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||
The Samtec FTMH-107-03-L-DV is a FTMH series micro Terminal strip. This strip has low profile header. It is available with cost saving gold plating.
Terminal material: phosphor Bronze
Current rating:2.8A per pin
Operating temp range:-55°C to +125°C
Related links
- Samtec FTMH Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTM Series Vertical Surface Pin Header 1 mm Pitch Unshrouded
- Samtec FTMH Series Right Angle Surface Pin Header 1 mm Pitch Unshrouded
