Samtec HTSW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.80-
5 +$5.2110%

*price indicative

RS Stock No.:
196-6621
Mfr. Part No.:
HTSW-150-07-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

HTSW

Pitch

2.54mm

Number of Contacts

50

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec HTSW series header is a 2.54mm high temperature terminal strip with 50 contact pins

Insulator material made up of natural liquid crystal polymer

Terminal Material is made up of Phosphor Bronze

Operating Temperature Range -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy