Phoenix Contact FP 1.27/ 26-MV Series Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.65

(exc. GST)

$6.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 69$5.65
70 - 139$5.51
140 +$5.43

*price indicative

Packaging Options:
RS Stock No.:
195-7516
Mfr. Part No.:
1714928
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

FP 1.27/ 26-MV

Current

1.4A

Pitch

1.27mm

Number of Contacts

26

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Termination Type

Solder

COO (Country of Origin):
CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links