TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 192-0358
- Mfr. Part No.:
- 2-1761713-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.86
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$25.13
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 10 | $5.026 | $25.13 | - |
| 15 - 20 | $4.902 | $24.51 | $1.86 |
| 25 + | $4.826 | $24.13 | $5.00 |
*price indicative
- RS Stock No.:
- 192-0358
- Mfr. Part No.:
- 2-1761713-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
2-1761713-3
Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Plug, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=10, PCB Mount Orientation=Vertical, Number of Rows=2, Post Size=.64 mm, Connector Profile=Low, Contact Base Material=Phosphor Bronze, Termination Post & Tail Length=4.11 mm, Termination Method to Printed Circuit Board=Through Hole - Solder, Panel Mount Feature=Without, PCB Mount Retention=Without, Mating Alignment Type=Center, Mating Retention=With, Mating Retention Type=Ejection Latch, Housing Color=Blue, Centerline (Pitch)=2.54 mm, Connector Height=10.26 mm, Row-to-Row Spacing=2.54 mm, Housing Temperature Rating=High, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Package, Comment=For Use With AMP-Latch Receptacle
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
