Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 191-3087
- Mfr. Part No.:
- 691701320011B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$15.33
(exc. GST)
$16.864
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $7.665 | $15.33 |
| 64 - 124 | $7.475 | $14.95 |
| 126 + | $7.365 | $14.73 |
*price indicative
- RS Stock No.:
- 191-3087
- Mfr. Part No.:
- 691701320011B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Width | 11.8mm | |
| Depth | 7.3mm | |
| Length | 52.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 300V | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Width 11.8mm | ||
Depth 7.3mm | ||
Length 52.3mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
