Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691323300005

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

$1,023.00

(exc. GST)

$1,125.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
300 - 300$3.41$1,023.00
600 - 2700$3.325$997.50
3000 +$2.993$897.90

*price indicative

RS Stock No.:
190-9304
Mfr. Part No.:
691323300005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Width

12.7mm

Standards/Approvals

RoHS, cULus

Depth

7.2mm

Series

WR-TBL

Length

29.44mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links