Hirose DF13 Series Straight Surface Mount PCB Header, 10 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 189-6687
- Mfr. Part No.:
- DF13E-10DP-1.25V(21)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$713.00
(exc. GST)
$784.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.713 | $713.00 |
| 5000 + | $0.642 | $642.00 |
*price indicative
- RS Stock No.:
- 189-6687
- Mfr. Part No.:
- DF13E-10DP-1.25V(21)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF13 | |
| Current | 1.0 | |
| Pitch | 1.25mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Voltage | 150V, 500V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF13 | ||
Current 1.0 | ||
Pitch 1.25mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Voltage 150V, 500V | ||
- COO (Country of Origin):
- JP
Miniature Size
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
Related links
- Hirose DF13 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
