Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 189-6600
- Mfr. Part No.:
- 1758021
- Brand:
- Phoenix Contact
55 In AU stock for next working day delivery
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $7.93
You pay
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.99 | $4.95 |
125 - 370 | $0.984 | $4.92 |
375 - 995 | $0.968 | $4.84 |
1000 - 1995 | $0.942 | $4.71 |
2000 + | $0.916 | $4.58 |
*price indicative |
- RS Stock No.:
- 189-6600
- Mfr. Part No.:
- 1758021
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBV 5.08mm Terminal Block Headers
Professional Phoenix Contact MSTBV series wire to board 5.08 mm pitch connector
5.08 mm pitch
Wire to Board
Various positions available
Solder termination
Green
Wire to Board
Various positions available
Solder termination
Green
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | MSTBV 2.5/ 3-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 250 V |
Related links
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Header
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Screw
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Plug
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Screw Mount