TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 189-5897
- Mfr. Part No.:
- 770025-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 250 units)*
$370.50
(exc. GST)
$407.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $1.482 | $370.50 |
| 500 - 750 | $1.445 | $361.25 |
| 1000 + | $1.423 | $355.75 |
*price indicative
- RS Stock No.:
- 189-5897
- Mfr. Part No.:
- 770025-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Panel | ||
Orientation Straight | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals No | ||
Series Universal MATE-N-LOK | ||
RoHS Status: Exempt
TE Connectivity Universal Mate-N-Lok II Housing
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
TE Connectivity Universal MATE-N-LOK II ™ Range
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
